-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG 0.5-1.5MM PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5681
|
Newark | 250 Liffo Flag Receptacle |Amp Te Connectivity 190735-7 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
190735-7-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.250 Min Qty: 36000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1285 | Buy Now |
DISTI #
190735-7
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG RCP Pre-Tin Strip - Tape and Reel (Alt: 190735-7) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1362 | Buy Now |
DISTI #
571-190735-7
|
Mouser Electronics | Terminals 250 LIFFO FLAG REC RoHS: Compliant | 0 |
|
$0.1280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1209 | Buy Now |
DISTI #
AMP190735-7
|
Heilind Electronics | FASTON 250 FLAG 0.5-1.5MM PTPB | Americas - 0 in Stock |
|
$0.1263 / $0.1351 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,20-16 AWG,PTBR RoHS: Compliant | 0 |
|
$0.1276 / $0.3494 | Buy Now |
DISTI #
AMP190735-7
|
Interstate Connecting Components | FASTON 250 FLAG 0.5-1.5MM PTPB | 0 |
|
$0.1263 / $0.1351 | Buy Now |
|
Master Electronics | 250 FASTON,FLAG,REC.,20-16 AWG,PTBR RoHS: Compliant | 0 |
|
$0.1276 / $0.3494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
190735-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
190735-7
TE Connectivity
FASTON 250 FLAG 0.5-1.5MM PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |