There are no models available for this part yet.
Overview of 190730097 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 190730097 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-190730097-ND
|
DigiKey | Avikrimp Ring Tongue Terminal fo Min Qty: 350 Container: Bulk MARKETPLACE PRODUCT |
387 In Stock |
|
$0.2350 | Buy Now | |
DISTI #
190730097
|
Avnet Abacus | Ring Tongue Terminal 14-16AWG 23.8mm 8.9mm Tin Loose Piece (Alt: 190730097) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
190730097
|
Avnet Abacus | Ring Tongue Terminal 14-16AWG 23.8mm 8.9mm Tin Loose Piece (Alt: 190730097) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500514328
|
Chip1Stop | Ring Tongue Terminal 14-16AWG 23.8mm 8.9mm Tin Avikrimp? Bag RoHS: Compliant | 387 |
|
$0.2860 | Buy Now |
CAD Models for 190730097 by Molex
Part Data Attributes for 190730097 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 190730097
This table gives cross-reference parts and alternative options found for 190730097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190730097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19073-0097 | 2.5 mm2, RING TERMINAL | Molex | 190730097 vs 19073-0097 |
Related Parts for 190730097
-
350536-1Terminals and Terminal Blocks
-
102387-7Headers and Edge Type Connectors
-
SSHL-002T-P0.2Assembly Items
-
1-480700-0Combination Line Connectors
-
RK73H1JTTD4751FFixed Resistors
-
MBRD360T4Rectifier Diodes
-
192993-0004Other Circular Connectors
-
MK20DN512VLK10RMicrocontrollers
-
6-569530-2Telecom and Datacom Connectors