-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4101
|
Newark | Ring Avikrimp (C-840-56) Rohs Compliant: Yes |Molex 19073-0242 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
538-19073-0242
|
Mouser Electronics | Terminals Ring Tongue Term 10-12AWG C-840-56 RoHS: Compliant | 489 |
|
$0.3640 / $0.6900 | Buy Now |
DISTI #
71454945
|
RS | RING AVIKRIMP (C-840-56) | Molex Incorporated 19073-0242 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4130 / $0.5900 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 34.6mm 15.2mm Tin Avikrimp™ Bag RoHS: Compliant |
152 Partner Stock |
|
$0.2754 / $0.4298 | Buy Now |
|
Quest Components | 409 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
19073-0242
|
TTI | Terminals Ring Tongue Term 10-12AWG C-840-56 RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 3965 In Stock |
|
$0.4190 / $0.6900 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 34.6mm 15.2mm Tin Avikrimp™ Bag RoHS: Compliant |
152 Partner Stock |
|
$0.2754 / $0.4298 | Buy Now |
DISTI #
10155104
|
TestEquity LLC | Molex 19073-0242 Terminals Ring Tongue Terminal 10-12 AWG C-840-56 | 152 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0242
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0242
Molex
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19073-0242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19073-0242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730242 | Ring Terminal, 6mm2, | Molex | 19073-0242 vs 190730242 |