There are no models available for this part yet.
Overview of 19073-0147 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4014-781MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 19073-0147 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25M6891
|
Newark | Terminals Ring Avikrimp Expd (C-801-12X) |Molex 19073-0147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 919 |
|
$0.5110 | Buy Now | |
DISTI #
55H4038
|
Newark | Ring Avikrimp Expd (C-801-12X) |Molex 19073-0147 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 | Buy Now | |
DISTI #
538-19073-0147
|
Mouser Electronics | Terminals RING AVIKRIMP EXPD (C-801-12X) RoHS: Compliant | 0 |
|
$0.4290 / $0.4530 | Order Now | |
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 40.3mm 19.3mm Tin Avikrimp™ Bag RoHS: Compliant |
919 Partner Stock |
|
$0.2780 / $0.4320 | Buy Now | ||
DISTI #
190730147-MOL
|
TME | 19073-0147 Min Qty: 61 | 919 |
|
$0.5281 / $0.6875 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1454 |
|
RFQ | |||
Master Electronics | Ring Tongue Terminal 10-12AWG 40.3mm 19.3mm Tin Avikrimp™ Bag RoHS: Compliant |
919 Partner Stock |
|
$0.2780 / $0.4320 | Buy Now | ||
DISTI #
10155087
|
TestEquity LLC | Molex 19073-0147 Terminals Ring Avikrimp Expd (C-801-12X) | 919 |
|
$0.4800 | Buy Now |
CAD Models for 19073-0147 by Molex
Part Data Attributes for 19073-0147 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
5 mm2
|
Wire Gauge
|
10 AWG
|