-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6889
|
Newark | Terminals Avikrimp Ring Tng Taped |Molex 19073-0099 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.2310 | Buy Now |
DISTI #
538-19073-0099
|
Mouser Electronics | Terminals AVIKRIMP RING TNG taped RoHS: Compliant | 10006 |
|
$0.2080 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 23.77mm 8.94mm Electro-Tin Avikrimp™ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.1775 / $0.2305 | Buy Now |
DISTI #
56491212
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 23.77mm Electro Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$0.2250 / $0.2290 | Buy Now |
DISTI #
19073-0099
|
TTI | Terminals AVIKRIMP RING TNG taped RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.1750 / $0.2040 | Buy Now |
DISTI #
MOL19073-0099
|
Interstate Connecting Components | RING AVIKRIMP TAPED (BB-839-1 T) | 13162 |
|
$0.2018 / $0.2366 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 23.77mm 8.94mm Electro-Tin Avikrimp™ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.1775 / $0.2305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0099
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0099
Molex
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |