-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010094AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
20021121-00094T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 94Positions, 1.27mm (0.5inch) pitch. | |
20021321-00094D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 94 Positions, 1.27mm (0.05inch) pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7681
|
Newark | Terminal, Ring Tongue, #8, Blu, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Molex 19073-0094 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$0.2840 / $0.4670 | Buy Now |
DISTI #
538-19073-0094
|
Mouser Electronics | Terminals BB-839-08 RoHS: Compliant | 26 |
|
$0.2050 / $0.5300 | Buy Now |
DISTI #
71454878
|
RS | RING AVIKRIMP (BB-839-08) | Molex Incorporated 19073-0094 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.4440 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 23.8mm 8.9mm Tin Avikrimp™ Bag RoHS: Compliant |
34 Partner Stock |
|
$0.1499 / $0.2345 | Buy Now |
|
Quest Components | 1430 |
|
$0.4180 / $1.0450 | Buy Now | |
DISTI #
19073-0094
|
TTI | Terminals BB-839-08 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$0.2030 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 23.8mm 8.9mm Tin Avikrimp™ Bag RoHS: Compliant |
34 Partner Stock |
|
$0.1499 / $0.2345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0094
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0094
Molex
2.5 mm2, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |