-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3985
|
Newark | Ring Avikrimp (Aa-826-38) Rohs Compliant: Yes |Molex 19073-0032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.0710 | Buy Now |
DISTI #
538-19073-0032
|
Mouser Electronics | Terminals RING TONGUE STUD 3/8 18-22 AWG RoHS: Compliant | 2906 |
|
$0.2340 / $0.5400 | Buy Now |
DISTI #
71454848
|
RS | RING AVIKRIMP (AA-826-38) | Molex Incorporated 19073-0032 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Avikrimp™ Bag RoHS: Compliant |
6027 Partner Stock |
|
$0.1714 / $0.2458 | Buy Now |
DISTI #
19073-0032
|
TTI | Terminals RING TONGUE STUD 3/8 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2300 In Stock |
|
$0.2100 / $0.2590 | Buy Now |
DISTI #
MOL19073-0032
|
Interstate Connecting Components | RING AVIKRIMP (AA-826-38) | 4118 |
|
$0.1881 / $0.2378 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7965 |
|
RFQ | |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Avikrimp™ Bag RoHS: Compliant |
6027 Partner Stock |
|
$0.1714 / $0.2458 | Buy Now |
DISTI #
10155067
|
TestEquity LLC | Molex 19073-0032 Terminals Ring Tongue Stud 3/8 18-22 AWG | 6027 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0032
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0032
Molex
0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19073-0032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19073-0032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730032 | Ring Terminal, | Molex | 19073-0032 vs 190730032 |
0190730032 | Ring Terminal, 0.8mm2, ROHS COMPLIANT | Molex | 19073-0032 vs 0190730032 |