-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3973
|
Newark | Terminal, Ring Tongue, #6, Red, 18Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19073-0010 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 | Buy Now |
DISTI #
0190730010
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18mm 5.7mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190730010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2271 | Buy Now |
DISTI #
538-19073-0010
|
Mouser Electronics | Terminals RING 18-22 AWG 5-6 STUD RoHS: Compliant | 6059 |
|
$0.2380 / $0.4700 | Buy Now |
DISTI #
71454834
|
RS | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 | Molex Incorporated 19073-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1415 |
|
$0.3710 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 18mm 5.7mm Electro-Tin Avikrimp™ T/R RoHS: Compliant |
39500 Partner Stock |
|
$0.2311 / $0.3011 | Buy Now |
DISTI #
65686317
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 18mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 27000 |
|
$0.2210 / $0.2760 | Buy Now |
DISTI #
16497357
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 18mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$0.2210 / $0.2760 | Buy Now |
|
Quest Components | 904 |
|
$0.4400 / $1.1000 | Buy Now | |
DISTI #
19073-0010
|
TTI | Terminals RING 18-22 AWG 5-6 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2280 / $0.2330 | Buy Now |
DISTI #
MOL19073-0010
|
Interstate Connecting Components | RING AVIKRIMP TAPED (AA-820-0 T) | 4950 |
|
$0.2261 / $0.2405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0010
Molex
0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19073-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19073-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730010 | Ring Terminal, ROHS COMPLIANT | Molex | 19073-0010 vs 190730010 |