Part Details for 19072352 by CML Innovative Technologies
Overview of 19072352 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 19072352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464544
|
RS | Panel Mount Indicator 8mm recessed, interior bezel 24VDC yellow flashing | CML Innovative Technologies 19072352 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 / $3.7900 | RFQ |
Part Details for 19072352
19072352 CAD Models
19072352 Part Data Attributes
|
19072352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19072352
CML Innovative Technologies
Single Color LED, Yellow, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.056 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 32.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19072352
This table gives cross-reference parts and alternative options found for 19072352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19072352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19070002 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19072352 vs 19070002 |
19061002 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19072352 vs 19061002 |
19062352 | Single Color LED, Yellow, Diffused, T-3, 8mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19072352 vs 19062352 |