Part Details for 19072-0021 by Molex
Overview of 19072-0021 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A190726HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Nickel, With additional EMI shell solder Width 1.5mm with Mylar) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray Package | |
G45A190723HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connector, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Nickel, With additional EMI shel solder Width 2.0mm with Mylar) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray Package | |
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / |
Price & Stock for 19072-0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19072-0021
|
Mouser Electronics | Terminals RING VIBRAKRIMP (AA- BRAKRIMP (AA-422-14) RoHS: Compliant | 0 |
|
$0.1490 / $0.1600 | Order Now |