Part Details for 19071-0404 by Molex
Overview of 19071-0404 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A19071083HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Nickel) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray package | |
EPL7040-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 | |
EPL7040-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 |
Price & Stock for 19071-0404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H4224
|
Newark | G-675-38X Stock Bag Of 20(5 Bag Minimum) |Molex 19071-0404 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3300 / $49.0400 | Buy Now |
DISTI #
0190710404
|
Avnet Americas | RING TONGUE TERMINAL - Bulk (Alt: 0190710404) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-19071-0404
|
Mouser Electronics | Terminals G-675-38X STOCK BAG OF 20(5 BAG MINIMUM) RoHS: Compliant | 0 |
|
$37.4700 / $47.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2600 / $48.1500 | Buy Now |