-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A19071083HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Nickel) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray package | |
SER2014-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2014-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2354
|
Newark | D-651-14Xt Ring Bzd Insul Tape Dbl Space Rohs Compliant: Yes |Molex 19071-0149 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 7250 |
|
$0.6340 | Buy Now |
DISTI #
55H3845
|
Newark | D-651-14Xt Ring Bzd Insul Tape Dbl Space Rohs Compliant: Yes |Molex 19071-0149 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4740 / $0.5290 | Buy Now |
DISTI #
538-19071-0149
|
Mouser Electronics | Terminals RING-TRM 08AWG 1/4 VYL RED RoHS: Compliant | 4747 |
|
$0.4510 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 36.24mm 15.06mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant |
7250 Partner Stock |
|
$0.4340 / $0.7463 | Buy Now |
DISTI #
19071-0149
|
TTI | Terminals RING-TRM 08AWG 1/4 VYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 500 In Stock |
|
$0.4190 / $0.5530 | Buy Now |
DISTI #
190710149-MOL
|
TME | 19071-0149 Min Qty: 250 | 7250 |
|
$0.4823 / $0.6361 | Buy Now |
DISTI #
MOL19071-0149
|
Interstate Connecting Components | D-651-14XT RING BZD INSUL TAP DBL SPACE | 62 |
|
$0.6521 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9425 |
|
RFQ | |
|
Master Electronics | Ring Tongue Terminal 8AWG 36.24mm 15.06mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant |
7250 Partner Stock |
|
$0.4340 / $0.7463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0149
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0149
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |