There are no models available for this part yet.
Overview of 190700070 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 190700070 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-190700070TR-ND
|
DigiKey | RING INSULKRIMP TAPED (BB-223-06 Min Qty: 1500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1370 / $0.1460 | Buy Now | |
DISTI #
0190700070
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190700070) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1908 | Buy Now | |
DISTI #
54500581
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 19.94mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 | Americas - 2707 |
|
$0.1546 / $0.1709 | Buy Now | |
DISTI #
32679317
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 19.94mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.1620 | Buy Now | |
Bristol Electronics | 1500 |
|
RFQ | ||||
Quest Components | 1200 |
|
$0.2200 / $0.5500 | Buy Now | |||
DISTI #
190700070
|
Avnet Abacus | Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 190700070) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |