190700026
Molex
Description: Ring Terminal,

Overview of 190700026 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 190700026 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # C1S516503273990
Chip1Stop Ring Tongue Terminal 18-22AWG Copper Red 26.9mm Tin InsulKrimp™ Bag RoHS: Compliant 338
  • 10 $0.2111
  • 100 $0.1531
$0.1531 / $0.2111 Buy Now
DISTI # C1S516500447965
Chip1Stop Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin Loose Piece RoHS: Compliant 235
  • 450 $0.2360
$0.2360 Buy Now

CAD Models for 190700026 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 190700026 by Molex

190700026
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
RING TERMINAL
Wire Gauge
18 AWG
Want to compare parts?
  1. 190700026
    Molex
    Ring Terminal,
    VS

Related Parts for 190700026

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 190700026 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 190700026 by Molex

Select Manufacturer
Which Manufacturer of 190700026 would you like to use for your alert(s)?
  • Please alert me when 190700026 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 190700026 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 190700026 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 190700026 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 190700026.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 190700026 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: