Part Details for 190700014 by Molex
Overview of 190700014 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 190700014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
190700014
|
Avnet Abacus | Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 190700014) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
190700014
|
Avnet Abacus | Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 190700014) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503024464
|
Chip1Stop | Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp? Tape RoHS: Compliant | 6000 |
|
$0.1930 / $0.2010 | Buy Now |
DISTI #
C1S549804039833
|
Chip1Stop | Terminals RoHS: Compliant | 4500 |
|
$0.1590 / $0.1650 | Buy Now |
DISTI #
C1S549803885253
|
Chip1Stop | Terminals RoHS: Compliant | 1708 |
|
$0.2020 / $0.3416 | Buy Now |