-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3784
|
Newark | Terminal, Ring Tongue, #8, 10Awg, Yel, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Insulkrimp 19070 Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19070-0145 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 273 |
|
$0.2940 / $0.5100 | Buy Now |
DISTI #
538-19070-0145
|
Mouser Electronics | Terminals RING TNG STUD 8 10-12 AWG RoHS: Compliant | 2597 |
|
$0.2100 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 26.2mm 7.4mm Tin InsulKrimp™ Bag RoHS: Compliant |
5069 Partner Stock |
|
$0.1520 / $0.2315 | Buy Now |
DISTI #
16497336
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 26.3mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 271 Package Multiple: 1 | Americas - 5069 |
|
$0.1950 / $0.2310 | Buy Now |
|
Quest Components | RING TERMINAL, 5MM2 | 80 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | RING TERMINAL, 5MM2 | 3297 |
|
$0.3833 / $1.0950 | Buy Now |
DISTI #
19070-0145
|
TTI | Terminals RING TNG STUD 8 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 6701 In Stock |
|
$0.1770 / $0.2370 | Buy Now |
DISTI #
MOL19070-0145
|
Interstate Connecting Components | RING INSULKRIMP (C-236-08X) | 21411200 On Order |
|
$0.1738 / $0.2197 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1150 |
|
$1.7500 / $2.6900 | Buy Now |
DISTI #
19070-0145
|
IBS Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 26.3mm Tin InsulKrimpÃ, ƒ, Â, ¢, Ã, ‚, Â, „, Ã, ‚, Â, ¢, Bag Min Qty: 300 Package Multiple: 1 | 0 |
|
$0.2040 / $0.2475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19070-0145
Molex
Buy Now
Datasheet
|
Compare Parts:
19070-0145
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19070-0145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19070-0145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19070-0146 | Ring Terminal, 5mm2, | Molex | 19070-0145 vs 19070-0146 |