19070-0083
Molex
Description: Wire Terminal, 2mm2,

Overview of 19070-0083 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
G45A19070083HR Amphenol Communications Solutions HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Tin Over Nickel) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray package
HPH5-0083LB Coilcraft Inc General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
LPS3008-332MLC Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT

Price & Stock for 19070-0083 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55H3758
Newark Ring Insulkrimp (Bb-237-06X) Rohs Compliant: Yes |Molex 19070-0083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 10
  • 1 $0.0360
  • 10 $0.0360
  • 25 $0.0360
  • 50 $0.0360
  • 100 $0.0360
  • 250 $0.0360
$0.0360 Buy Now
DISTI # 39AH5909
Newark Terminal, Ring Tongue, #6, 14Awg, Blu, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Product Range:Insulkrimp 19070 Series, Insulator Colour:Blue, Insulator Material:Pvc Rohs Compliant: Yes |Molex 19070-0083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3080
  • 10 $0.2650
  • 25 $0.2450
  • 50 $0.2260
  • 100 $0.2060
  • 250 $0.1910
$0.1910 / $0.3080 Buy Now
DISTI # 538-19070-0083
Mouser Electronics Terminals RING TONGUE 16-14- AWG RoHS: Compliant 5817
  • 1 $0.1500
  • 10 $0.1220
  • 100 $0.0990
  • 500 $0.0950
$0.0950 / $0.1500 Buy Now
DISTI # 71454749
RS RING INSULKRIMP (BB-237-06X) | Molex Incorporated 19070-0083 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk 0
  • 600 $0.1520
  • 6,000 $0.1390
  • 30,000 $0.1210
$0.1210 / $0.1520 RFQ
Bisco Industries   5
Buy Now
Onlinecomponents.com Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant 1818 In Stock
  • 1 $0.1254
  • 600 $0.1140
  • 3,000 $0.1120
  • 4,000 $0.1060
  • 5,000 $0.0960
  • 10,000 $0.0880
  • 25,000 $0.0800
  • 50,000 $0.0740
$0.0740 / $0.1254 Buy Now
DISTI # 26649737
Verical Ring Tongue Terminal 14-16AWG Copper Blue 22.1mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 544 Package Multiple: 1 Americas - 1793
  • 544 $0.1150
$0.1150 Buy Now
Quest Components 2 mm2, COPPER ALLOY, WIRE TERMINAL 8928
  • 1 $0.5650
  • 3,541 $0.1978
  • 7,586 $0.1695
$0.1695 / $0.5650 Buy Now
Quest Components 2 mm2, COPPER ALLOY, WIRE TERMINAL 400
  • 1 $0.3500
  • 15 $0.1750
  • 58 $0.1050
$0.1050 / $0.3500 Buy Now
Quest Components 2 mm2, COPPER ALLOY, WIRE TERMINAL 28
  • 1 $0.2025
  • 26 $0.1688
$0.1688 / $0.2025 Buy Now
DISTI # 19070-0083
TTI Terminals RING TONGUE 16-14- AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 1 Container: Bulk Americas - 3212
In Stock
  • 46 $0.1110
$0.1110 Buy Now
DISTI # 190700083-MOL
TME 19070-0083 Min Qty: 313 1793
  • 313 $0.1189
$0.1189 Buy Now
Chip 1 Exchange INSTOCK 2330
RFQ
DISTI # 19070-0083
ECCO   25
  • 1 $0.1254
$0.1254 Buy Now
Master Electronics Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant 1818 In Stock
  • 1 $0.1254
  • 600 $0.1140
  • 3,000 $0.1120
  • 4,000 $0.1060
  • 5,000 $0.0960
  • 10,000 $0.0880
  • 25,000 $0.0800
  • 50,000 $0.0740
$0.0740 / $0.1254 Buy Now

CAD Models for 19070-0083 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 19070-0083 by Molex

19070-0083
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Molex
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
2 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 19070-0083
    Molex
    Wire Terminal, 2mm2,
    VS

Alternate Parts for 19070-0083

This table gives cross-reference parts and alternative options found for 19070-0083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19070-0083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BB-237-06X Ring Terminal, 2.3mm2 Molex 19070-0083 vs BB-237-06X
0190700083 Ring Terminal, 2mm2, ROHS COMPLIANT Molex 19070-0083 vs 0190700083
190700083 Wire Terminal, 2mm2, Molex 19070-0083 vs 190700083

Related Parts for 19070-0083

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19070-0083 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19070-0083 by Molex

  • Please alert me when 19070-0083 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 19070-0083 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19070-0083 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 19070-0083 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19070-0083.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19070-0083 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: