-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
51907-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P Right Angle Header. | |
51907-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7540
|
Newark | Terminal, Ring Tongue, #4, Red, 18Awg, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm², Product Range:Insulkrimp 19070 Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19070-0038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.1560 / $0.2330 | Buy Now |
DISTI #
538-19070-0038
|
Mouser Electronics | Terminals RING INSULKRIMP (AA- ULKRIMP (AA-232-04X) RoHS: Compliant | 0 |
|
$0.1180 / $0.2200 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin InsulKrimp™ Bag RoHS: Compliant |
225 In Stock |
|
$0.0919 / $0.1441 | Buy Now |
DISTI #
19070-0038
|
TTI | Terminals RING INSULKRIMP (AA- ULKRIMP (AA-232-04X) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0760 / $0.1170 | Buy Now |
DISTI #
MOL19070-0038
|
Interstate Connecting Components | RING INSULKRIMP (AA-232-04X) | 1000 |
|
$0.1035 / $0.1270 | Buy Now |
DISTI #
19070-0038
|
ECCO | 25 |
|
$0.1441 | Buy Now | |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin InsulKrimp™ Bag RoHS: Compliant |
225 In Stock |
|
$0.0919 / $0.1441 | Buy Now |
DISTI #
10155021
|
TestEquity LLC | Molex 19070-0038 Terminals Ring Insulkrimp (Aa- Ulkrimp (Aa-232-04X) | 200 |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19070-0038
Molex
Buy Now
Datasheet
|
Compare Parts:
19070-0038
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19070 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19070-0038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19070-0038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-232-04X | Ring Terminal, 1mm2 | Molex | 19070-0038 vs AA-232-04X |