-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3730
|
Newark | Ring Insulkrimp (Aa-226-38X) Rohs Compliant: Yes |Molex 19070-0033 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
538-19070-0033
|
Mouser Electronics | Terminals RING TONGUE TERM 18-22 AWG 38 STUD RoHS: Compliant | 13552 |
|
$0.1680 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1400 / $0.2000 | Buy Now |
DISTI #
19070-0033
|
TTI | Terminals RING TONGUE TERM 18-22 AWG 38 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1090 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19070-0033
Molex
Buy Now
Datasheet
|
Compare Parts:
19070-0033
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19070 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19070-0033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19070-0033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AA-226-38X | Molex | Check for Price | Ring Terminal, 1mm2 | 19070-0033 vs AA-226-38X |
0190700033 | Molex | Check for Price | Ring Terminal, 0.8mm2, ROHS COMPLIANT | 19070-0033 vs 0190700033 |