Part Details for 190690097 by Molex
Overview of 190690097 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 190690097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190690097
|
Avnet Abacus | Ring Tongue Terminal 14-16AWG 25.7mm 13.8mm Tin Mylar Tape - Tape and Reel (Alt: 190690097) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 190690097
190690097 CAD Models
190690097 Part Data Attributes
|
190690097
Molex
Buy Now
Datasheet
|
Compare Parts:
190690097
Molex
Ring Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |