Part Details for 19069-0628 by Molex
Overview of 19069-0628 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-33-33E-19.069930 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
98414-S06-28ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch. | |
98414-F06-28LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 28 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 19069-0628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8747
|
Newark | C-140-38 Bulk Ring Krimptite |Molex 19069-0628 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
0190690628
|
Avnet Americas | Ring Tongue Terminal Electro-Tin Bulk - Bulk (Alt: 0190690628) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 / $0.2142 | Buy Now |
DISTI #
538-19069-0628
|
Mouser Electronics | Terminals C-140-38 BULK RING K BULK RING KRIMPTITE RoHS: Compliant | 0 |
|
$0.1760 / $0.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1320 / $0.1860 | Buy Now |