-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3672
|
Newark | Ring Krimptite (C-130-14) Spm Rohs Compliant: Yes |Molex 19069-0219 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1181 |
|
$0.2100 / $0.2490 | Buy Now |
DISTI #
01AH0405
|
Newark | Terminal, Ring Tongue, M6, 6Mm2, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Product Range:Krimptite 19069 Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Rohs Compliant: Yes |Molex 19069-0219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.4490 | Buy Now |
DISTI #
538-19069-0219
|
Mouser Electronics | Terminals C-130-14 RoHS: Compliant | 2343 |
|
$0.1790 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - Brass - 9.9mm Stud Size - Non-Insulated - 24.18mm Length. RoHS: Compliant |
2159 Partner Stock |
|
$0.1535 / $0.2332 | Buy Now |
DISTI #
16851013
|
Verical | Ring Tongue Terminal 10-12AWG Copper 24.18mm Electro Tin Bag RoHS: Compliant Min Qty: 311 Package Multiple: 1 | Americas - 2159 |
|
$0.1870 / $0.2010 | Buy Now |
DISTI #
19069-0219
|
TTI | Terminals C-130-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 7625 In Stock |
|
$0.1270 / $0.1780 | Buy Now |
DISTI #
MOL19069-0219
|
Interstate Connecting Components | RING KRIMPTITE (C-130-14) SPM | 24165 |
|
$0.1684 / $0.2128 | Buy Now |
DISTI #
Molex 19069-0219
|
PEI Genesis | Ring Terminal, 5mm2 | 2159 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal - Brass - 9.9mm Stud Size - Non-Insulated - 24.18mm Length. RoHS: Compliant |
2159 Partner Stock |
|
$0.1535 / $0.2332 | Buy Now |
DISTI #
10154088
|
TestEquity LLC | Molex 19069-0219 Ring Krimptite (C-130-14) Spm | 2159 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0219
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0219
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |