-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3640
|
Newark | Ring Krimptite (Bb-125-14) Spm Rohs Compliant: Yes |Molex 19069-0107 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1297 |
|
$0.1020 / $0.1210 | Buy Now |
DISTI #
538-19069-0107
|
Mouser Electronics | Terminals RING TONGUE STUD 1/4 14-16 AWG RoHS: Compliant | 6630 |
|
$0.0870 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Krimptite™ Bag RoHS: Compliant |
2831 Partner Stock |
|
$0.0704 / $0.0979 | Buy Now |
|
Quest Components | 8 |
|
$0.4896 / $0.6120 | Buy Now | |
DISTI #
19069-0107
|
TTI | Terminals RING TONGUE STUD 1/4 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 12300 In Stock |
|
$0.0730 / $0.0870 | Buy Now |
DISTI #
MOL19069-0107
|
Interstate Connecting Components | RING KRIMPTITE (BB-125-14) SPM | 8346 |
|
$0.0818 / $0.1034 | Buy Now |
DISTI #
Molex 19069-0107
|
PEI Genesis | Ring Terminal, 2.5mm2 | 2831 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Krimptite™ Bag RoHS: Compliant |
2831 Partner Stock |
|
$0.0704 / $0.0979 | Buy Now |
DISTI #
10154077
|
TestEquity LLC | Molex 19069-0107 Terminals Ring Tongue Stud 1/4 14-16 AWG | 2831 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0107
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0107
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |