-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3639
|
Newark | Ring Krimptite Taped (Bb-125-10T) |Molex 19069-0106 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
538-19069-0106
|
Mouser Electronics | Terminals RING KRIMPTITE TAPED (BB-125-10T) RoHS: Compliant | 1898 |
|
$0.0940 / $0.2600 | Buy Now |
DISTI #
71454542
|
RS | Krimptite Ring Tongue Terminal for 14 16 AWG Wire | Molex Incorporated 19069-0106 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1072 / $0.1710 | Buy Now |
DISTI #
MOL19069-0106
|
Interstate Connecting Components | RING KRIMPTITE TAPED (BB-125- 0T) | 13050 |
|
$0.0881 / $0.0937 | Buy Now |
DISTI #
10154076
|
TestEquity LLC | Molex 19069-0106 Terminals Ring Krimptite Taped (Bb-125-10T) | 0 |
|
$0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0106
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0106
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |