-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010094AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2211
|
Newark | Terminals Ring Krimptite Taped (Bb-118-38T) |Molex 19069-0094 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7500 |
|
$0.3020 | Buy Now |
DISTI #
538-19069-0094
|
Mouser Electronics | Terminals RING KRIMPTITE TAPED (BB-118-38T) RoHS: Compliant | 10327 |
|
$0.1680 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 25.7mm 13.8mm Tin Krimptite™ T/R RoHS: Compliant |
7500 Partner Stock |
|
$0.1818 / $0.2299 | Buy Now |
DISTI #
61764486
|
Verical | Ring Tongue Terminal 14-16AWG Copper 25.7mm Tin Krimptite™ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 7500 |
|
$0.1790 / $0.1920 | Buy Now |
DISTI #
19069-0094
|
TTI | Terminals RING KRIMPTITE TAPED (BB-118-38T) RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1880 | Buy Now |
DISTI #
MOL19069-0094
|
Interstate Connecting Components | RING KRIMPTITE TAPED (BB-118- 8T) | 2700 |
|
$0.1706 / $0.1815 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9750 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2030 |
|
$1.7500 / $2.6900 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 25.7mm 13.8mm Tin Krimptite™ T/R RoHS: Compliant |
7500 Partner Stock |
|
$0.1818 / $0.2299 | Buy Now |
DISTI #
10154072
|
TestEquity LLC | Molex 19069-0094 Terminals Ring Krimptite Taped (Bb-118-38T) | 7500 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0094
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0094
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19069-0094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19069-0094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190690094 | Ring Terminal, 2mm2, ROHS COMPLIANT | Molex | 19069-0094 vs 0190690094 |