-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, | |
PFL1005-60N | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7465
|
Newark | Terminal, Ring Tongue, #8, 18Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm², Product Range:Krimptite 19069 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19069-0056 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
01AH0402
|
Newark | Terminal, Ring Tongue, #8, 18Awg Rohs Compliant: Yes |Molex 19069-0056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.1380 | Buy Now |
DISTI #
538-19069-0056
|
Mouser Electronics | Terminals RING TONGUE 22-18 AWG RoHS: Compliant | 13192 |
|
$0.0560 / $0.1700 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0453 / $0.0643 | Buy Now |
|
Quest Components | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | 616 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | 208 |
|
$0.2367 / $0.7890 | Buy Now |
DISTI #
19069-0056
|
TTI | Terminals RING TONGUE 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Bulk |
Americas - 5650 In Stock |
|
$0.0620 / $0.1390 | Buy Now |
DISTI #
10154070
|
TestEquity LLC | Molex 19069-0056 Terminals Ring Tongue 22-18 AWG | 0 |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0056
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0056
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |