There are no models available for this part yet.
Overview of 190670025 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 190670025 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
190670025
|
Avnet Abacus | Ring Tongue Terminal 8AWG 38.6mm 15.3mm Tin Loose Piece (Alt: 190670025) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500190605
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 2000 |
|
$0.5490 / $0.6290 | Buy Now |
CAD Models for 190670025 by Molex
Part Data Attributes for 190670025 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
8 AWG
|
Alternate Parts for 190670025
This table gives cross-reference parts and alternative options found for 190670025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190670025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D-951-56 | Ring Terminal | Molex | 190670025 vs D-951-56 |
19067-0025 | Wire Terminal, | Molex | 190670025 vs 19067-0025 |
0190670025 | Ring Terminal, 10.5mm2, ROHS COMPLIANT | Molex | 190670025 vs 0190670025 |