Part Details for 1906459 by Phoenix Contact
Results Overview of 1906459 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1906459 Information
1906459 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1906459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1906459-ND
|
DigiKey | TERM BLOCK 2POS 55DEG 5.08MM PCB Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
651-1906459
|
Mouser Electronics | Fixed Terminal Blocks SMKDSP 1.5/ 2-5.08 B RoHS: Compliant | 0 |
|
$0.9670 / $1.1900 | Order Now |
|
Onlinecomponents.com | Wire to Board Terminal Block - 17.5A - 400V - 2 Position - 35° (145°) Angle with Board 0.200" (5.08m... more RoHS: Compliant | 3 Factory Stock |
|
$1.0140 / $1.5860 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
1906459
|
TTI | Fixed Terminal Blocks SMKDSP 1.5/ 2-5.08 B Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3200 | Buy Now |
DISTI #
000000000000184001
|
Sager | Fixed Terminal Blocks SMKDSP 1.5/ 2-5.08 B Min Qty: 50 | 0 |
|
$1.2400 / $1.4500 | Buy Now |
|
Master Electronics | Wire to Board Terminal Block - 17.5A - 400V - 2 Position - 35° (145°) Angle with Board 0.200" (5.08m... more RoHS: Compliant | 3 Factory Stock |
|
$1.0140 / $1.5860 | Buy Now |
Part Details for 1906459
1906459 CAD Models
1906459 Part Data Attributes
|
1906459
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1906459
Phoenix Contact
Barrier Strip Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CSA; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |