Part Details for 1906290100 by Weidmüller Interface GmbH & Co. KG
Overview of 1906290100 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1906290100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5482
|
Newark | Sais-M23-12P-An-1,0M |Weidmuller 1906290100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4200 / $50.0300 | Buy Now |
DISTI #
1906290100-ND
|
DigiKey | CBL 12POS PLUG RA TO WIRE 3.28' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.9200 | Buy Now |
DISTI #
1906290100
|
Avnet Americas | Cable Assembly 12 Position Right Angle M23 Circular Plug PUR 1m - Bulk (Alt: 1906290100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1906290100
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIS-M23-12P-AN-1,0M RoHS: Compliant | 0 |
|
$38.3300 / $43.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3500 / $43.7800 | Buy Now |