-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZFKDSA 1,5-5,08-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14341-ND
|
DigiKey | TERM BLK 12POS 45DEG 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$4.3068 / $4.6100 | Buy Now |
DISTI #
651-1905984
|
Mouser Electronics | Fixed Terminal Blocks ZFKDSA 1.5-5.08-12 RoHS: Compliant | 11 |
|
$4.5000 / $4.6100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 12 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 50 Factory Stock |
|
$4.7200 / $6.8100 | Buy Now |
DISTI #
000000000001169130
|
Sager | Fixed Terminal Blocks ZFKDSA 1.5-5.08-12 Min Qty: 10 | 0 |
|
$5.8900 / $6.8600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1100 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 12 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 50 Factory Stock |
|
$4.7200 / $6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1905984
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1905984
Phoenix Contact
ZFKDSA 1,5-5,08-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |