-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2103
|
Newark | Ring Avikrimp H/D (B-840-14Hd) |Molex 19058-0112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 | Buy Now |
DISTI #
55H3408
|
Newark | Terminal, Ring Tongue, 0.515In, Yellow, Stud Size - Metric:-, Stud Size - Imperial:#14, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Product Range:Avikrimp 19058 Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19058-0112 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 | Buy Now |
DISTI #
538-19058-0112
|
Mouser Electronics | Terminals RING AVIKRIMP H/D (B IMP H/D (B-840-14HD) RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 34.59mm 15.04mm Electro-Tin RoHS: Compliant | 0 |
|
$0.2940 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19058-0112
Molex
Buy Now
|
Compare Parts:
19058-0112
Molex
|
Samacsys Manufacturer | Molex |