-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8711
|
Newark | Ring Avikrimp (B-537-08) Rohs Compliant: Yes |Molex 19057-0090 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2220 |
|
$0.3590 / $0.5830 | Buy Now |
DISTI #
538-19057-0090
|
Mouser Electronics | Terminals RING AVIKRIMP RoHS: Compliant | 4354 |
|
$0.2490 / $0.6100 | Buy Now |
|
Bisco Industries | 1092 |
|
Buy Now | ||
|
Quest Components | 2814 |
|
$0.3098 / $0.8850 | Buy Now | |
DISTI #
19057-0090
|
TTI | Terminals RING AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 3741 In Stock |
|
$0.2290 / $0.3270 | Buy Now |
DISTI #
MOL19057-0090
|
Interstate Connecting Components | RING AVIKRIMP (B-537-08) | 1142600 On Order |
|
$0.2620 / $0.3587 | Buy Now |
DISTI #
3222173
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #8, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 142 |
|
$0.3050 / $0.5825 | Buy Now |
DISTI #
3222173
|
Farnell | TERMINAL, RING TONGUE, #8, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Each | 142 |
|
$0.3193 / $0.6336 | Buy Now |
DISTI #
10154025
|
TestEquity LLC | Molex 19057-0090 AviKrimp Ring Tongue Terminal for 14-16 AWG Wire, Nylon, Stud Size 8 | 0 |
|
$0.3000 | Buy Now |
DISTI #
31702
|
Waytek, Inc. | 16-14 GA # 8 Ring Terminal Blue Nylon Brass Extra Sleeve Min Qty: 100 Package Multiple: 5000 Lead time: 23 Weeks, 2 Days | 27595 |
|
$0.1554 / $0.1835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19057-0090
Molex
Buy Now
|
Compare Parts:
19057-0090
Molex
|
Samacsys Manufacturer | Molex |