-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K0599
|
Newark | Ring Avikrimp (B-537-06) Rohs Compliant: Yes |Molex 19057-0088 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 786 |
|
$0.3220 / $0.3510 | Buy Now |
DISTI #
538-19057-0088
|
Mouser Electronics | Terminals RING AVIKRIMP RoHS: Compliant | 3266 |
|
$0.2630 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - 3.7mm Stud Size - 14-16AWG - 25.96mm Length - Cable Mount - Blue. RoHS: Compliant | 0 |
|
$0.1950 / $0.2800 | Buy Now |
DISTI #
19057-0088
|
TTI | Terminals RING AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 3045 In Stock |
|
$0.2620 / $0.3480 | Buy Now |
DISTI #
MOL19057-0088
|
Interstate Connecting Components | RING AVIKRIMP (B-537-06) | 985 |
|
$0.2163 / $0.2923 | Buy Now |
DISTI #
3222171
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #6, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2783 / $0.6566 | Buy Now |
DISTI #
3222171
|
Farnell | TERMINAL, RING TONGUE, #6, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.2801 / $0.5879 | Buy Now |
DISTI #
31708
|
Waytek, Inc. | 16-14 GA # 6 Ring Terminal Blue Nylon Brass Extra Sleeve Min Qty: 50 Package Multiple: 5000 Lead time: 28 Weeks, 1 Days | 7071 |
|
$0.1451 / $0.1715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19057-0088
Molex
Buy Now
|
Compare Parts:
19057-0088
Molex
|
Samacsys Manufacturer | Molex |