-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8710
|
Newark | Ring Avikrimp (B-525-56) Rohs Compliant: Yes |Molex 19057-0062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3725 |
|
$0.3630 / $0.3950 | Buy Now |
DISTI #
39AH5882
|
Newark | Terminal, Ring Tongue, 5/16", 14Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Product Range:Avikrimp 19057 Series, Insulator Colour:Blue, Insulator Material:Nylon Rohs Compliant: Yes |Molex 19057-0062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 / $0.7180 | Buy Now |
DISTI #
538-19057-0062
|
Mouser Electronics | Terminals RING AVIKRIMP RoHS: Compliant | 4382 |
|
$0.2850 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 5/16 Stud - 14-16 AWG - 0.467" (11.86mm) Outer Edges Width - Insulated - Blue. RoHS: Compliant |
1000 Partner Stock |
|
$0.2289 / $0.3277 | Buy Now |
DISTI #
19057-0062
|
TTI | Terminals RING AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2018 In Stock |
|
$0.2870 / $0.6800 | Buy Now |
|
Master Electronics | Ring Terminal Connector - 5/16 Stud - 14-16 AWG - 0.467" (11.86mm) Outer Edges Width - Insulated - Blue. RoHS: Compliant |
1000 Partner Stock |
|
$0.2289 / $0.3277 | Buy Now |
DISTI #
10154022
|
TestEquity LLC | Molex 19057-0062 RING AVIKRIMP (B-525-56) | 1000 |
|
$0.3400 | Buy Now |
DISTI #
31705
|
Waytek, Inc. | 16-14 GA 5/16" Ring Terminal Blue Nylon Brass Extra Sleeve Min Qty: 50 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days | 43633 |
|
$0.1896 / $0.2247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19057-0062
Molex
Buy Now
|
Compare Parts:
19057-0062
Molex
|
Samacsys Manufacturer | Molex |