-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8708
|
Newark | Ring Avikrimp (B-518-38) Rohs Compliant: Yes |Molex 19057-0046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4063 |
|
$0.3950 / $0.4310 | Buy Now |
DISTI #
538-19057-0046
|
Mouser Electronics | Terminals RING AVIKRIMP RoHS: Compliant | 6809 |
|
$0.3230 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG F 13.56mm Electro-Tin RoHS: Compliant |
4000 Partner Stock |
|
$0.2162 / $0.3346 | Buy Now |
DISTI #
53721082
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 35.74mm Electro Tin Avikrimp Min Qty: 117 Package Multiple: 1 | Americas - 4063 |
|
$0.6113 / $0.7038 | Buy Now |
DISTI #
16497279
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 35.74mm Electro Tin Avikrimp Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
19057-0046
|
TTI | Terminals RING AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 3428 In Stock |
|
$0.4490 / $0.6630 | Buy Now |
DISTI #
3222166
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 3/8", 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$0.3462 / $0.7300 | Buy Now |
DISTI #
3222166
|
Farnell | TERMINAL, RING TONGUE, 3/8", 14AWG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 34 |
|
$0.3816 / $0.8737 | Buy Now |
DISTI #
4233169
|
Farnell | TERMINAL, RING TONGUE, M10, 14AWG RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 2000 |
|
$0.4005 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG F 13.56mm Electro-Tin RoHS: Compliant |
4000 Partner Stock |
|
$0.2162 / $0.3346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19057-0046
Molex
Buy Now
|
Compare Parts:
19057-0046
Molex
|
Samacsys Manufacturer | Molex |