-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8702
|
Newark | Ring Avikrimp (A-522-14) Rohs Compliant: Yes |Molex 19057-0015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2368 |
|
$0.2960 / $0.3700 | Buy Now |
DISTI #
538-19057-0015
|
Mouser Electronics | Terminals A-522-14 RoHS: Compliant | 3023 |
|
$0.2700 / $0.4400 | Buy Now |
|
Bisco Industries | 47 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 30.63mm 12.11mm Electro-Tin RoHS: Compliant |
2550 Partner Stock |
|
$0.2234 / $0.3203 | Buy Now |
DISTI #
16850914
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 30.63mm Electro Tin Carton RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 2550 |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
19057-0015
|
TTI | Terminals A-522-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 6153 In Stock |
|
$0.2710 / $0.3470 | Buy Now |
DISTI #
190570015-MOL
|
TME | Tip: ring | 2550 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 30.63mm 12.11mm Electro-Tin RoHS: Compliant |
2550 Partner Stock |
|
$0.2234 / $0.3203 | Buy Now |
DISTI #
10154014
|
TestEquity LLC | Molex 19057-0015 AviKrimp Ring Tongue Terminal for 18-22 AWG Wire, Nylon, Stud Size 0.25" | 2550 |
|
$0.3400 | Buy Now |
DISTI #
30704
|
Waytek, Inc. | 22-18 GA 1/4 " Ring Terminal Red Nylon Brass Extra Sleeve Min Qty: 50 Package Multiple: 5000 Lead time: 28 Weeks, 5 Days | 6585 |
|
$0.1498 / $0.1775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19057-0015
Molex
Buy Now
|
Compare Parts:
19057-0015
Molex
|
Samacsys Manufacturer | Molex |