-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 0.5-1.5MM2 0.4X19.3 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9835
|
Newark | 250 Faston, flag, rec.,20-16 Awg, ptbr |Amp Te Connectivity 190542-7 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
A117331-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.250 Min Qty: 60000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1194 | Buy Now |
DISTI #
190542-7
|
Avnet Americas | Faston Tab Terminal 15-20AWG RCP 14.6mm Pre-Tin Strip - Tape and Reel (Alt: 190542-7) RoHS: Compliant Min Qty: 60000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0929 / $0.1101 | Buy Now |
DISTI #
571-190542-7
|
Mouser Electronics | Terminals 250 FASTON,FLAG,REC.,20-16 AWG,PTBR RoHS: Compliant | 0 |
|
$0.1170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1107 | Buy Now |
DISTI #
AMP190542-7
|
Heilind Electronics | FASTON 250 REC 0.5-1.5MM2 0.4X | Americas - 0 in Stock |
|
$0.1383 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,20-16 AWG,PTBR RoHS: Compliant | 0 |
|
$0.1205 / $0.3387 | Buy Now |
DISTI #
AMP190542-7
|
Interstate Connecting Components | FASTON 250 REC 0.5-1.5MM2 0.4X | 0 |
|
$0.1383 | Buy Now |
DISTI #
000000000003840741
|
Sager | Terminals 250 FASTON,FLAG,REC.,20-16 AWG,PTBR Min Qty: 4000 | 0 |
|
$0.1568 | Buy Now |
DISTI #
190542-7
|
Avnet Abacus | (Alt: 190542-7) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
190542-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
190542-7
TE Connectivity
FASTON 250 REC 0.5-1.5MM2 0.4X19.3 PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |