-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8662
|
Newark | Ring Insulkrimp (A-232-06X) Rohs Compliant: Yes |Molex 19054-0052 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2797 |
|
$0.1980 / $0.2160 | Buy Now |
DISTI #
99AC1770
|
Newark | Ring Insulkrimp (A-232-06X) Rohs Compliant: Yes |Molex 19054-0052 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
0190540052
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.77mm 6.45mm Tin T/R - Bulk (Alt: 0190540052) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1645 / $0.2086 | Buy Now |
DISTI #
57R8662
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.77mm 6.45mm Tin T/R - Tape and Reel (Alt: 57R8662) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Reel | 2797 Partner Stock |
|
$0.2600 | Buy Now |
DISTI #
538-19054-0052
|
Mouser Electronics | Terminals A-232-06X RoHS: Compliant | 5616 |
|
$0.1550 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 21.77mm 6.45mm Tin InsulKrimp™ T/R RoHS: Compliant | 0 |
|
$0.1120 / $0.1730 | Buy Now |
|
Quest Components | 232 |
|
$0.1659 / $0.5530 | Buy Now | |
|
Quest Components | 222 |
|
$0.2978 / $0.5955 | Buy Now | |
DISTI #
19054-0052
|
TTI | Terminals A-232-06X RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 12753 In Stock |
|
$0.1680 / $0.2430 | Buy Now |
DISTI #
0190540052
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.77mm 6.45mm Tin T/R - Bulk (Alt: 0190540052) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1645 / $0.2086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19054-0052
Molex
Buy Now
Datasheet
|
Compare Parts:
19054-0052
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 16 AWG |