Part Details for 1905310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1905310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1905310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1419
|
Newark | Zdk 2.5-2/Ld 24Vuc |Weidmuller 1905310000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $13.6300 | Buy Now |
DISTI #
1905310000
|
Avnet Americas | Modular Terminal Block 4 Position Tension Clamp Connection 10A DIN Rail Mount - Bulk (Alt: 1905310000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.7345 | Buy Now |
DISTI #
470-1905310000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5-2/LD 24VUC RoHS: Compliant | 0 |
|
$8.0000 / $12.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3300 / $10.9300 | Buy Now |