Part Details for 1904F by Keystone Electronics Corp
Overview of 1904F by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1904FAZ | Renesas Electronics Corporation | Dimmable AC Mains LED Driver with PFC and Primary Side Regulation | |
ISL1904FAZ-T | Renesas Electronics Corporation | Dimmable AC Mains LED Driver with PFC and Primary Side Regulation | |
ISL1904FAZ-TK | Renesas Electronics Corporation | Dimmable AC Mains LED Driver with PFC and Primary Side Regulation |
Price & Stock for 1904F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4959
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 15.8Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Female, Body Length:15.875Mm, Overall Length:15.875Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1904F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 | Buy Now |
DISTI #
36-1904F-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 5/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6585 In Stock |
|
$0.3466 / $0.8700 | Buy Now |
DISTI #
534-1904F
|
Mouser Electronics | Standoffs & Spacers .625 Fem NYL stdoff 8-32 Thread RoHS: Compliant | 2362 |
|
$0.2920 / $0.6400 | Buy Now |
DISTI #
71172126
|
RS | Standoff, Female, Hex,1/4" O.D.,5/8" Long,8-32 Thread, Nylon 6/6 V-2 | Keystone Electronics 1904F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3940 / $0.4280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6450 | Buy Now |
|
Quest Components | 80 |
|
$0.4900 / $0.9800 | Buy Now | |
DISTI #
KEYS1904F
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, L: 15.87mm Min Qty: 10 | 0 |
|
$0.4380 / $0.5630 | RFQ |
DISTI #
000000000000357926
|
Sager | Standoffs & Spacers .625 Fem NYL stdoff 8-32 Thread | 0 |
|
Buy Now |