Part Details for 1904D by Keystone Electronics Corp
Results Overview of 1904D by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1904D Information
1904D by Keystone Electronics Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1904D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4957
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 19.1Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5770 | Buy Now |
DISTI #
36-1904D-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 3/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
345 In Stock |
|
$0.5110 / $1.1800 | Buy Now |
DISTI #
534-1904D
|
Mouser Electronics | Standoffs & Spacers .750 Fem NYL stdoff 8-32 Thread RoHS: Compliant | 614 |
|
$0.5110 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk |
0 Bulk |
|
$0.7760 | Buy Now |
|
Quest Components | STANDOFF HEX 8-32THR .750"L NYLON | 99 |
|
$0.5009 / $1.0734 | Buy Now |
DISTI #
KEYS1904D
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, L: 19.05mm Min Qty: 10 | 0 |
|
$0.7000 / $0.8900 | RFQ |
DISTI #
000000000000357924
|
Sager | Standoffs & Spacers .750 Fem NYL stdoff 8-32 Thread Min Qty: 500 | 0 |
|
$0.5110 / $0.8267 | Buy Now |