Part Details for 19047-5530 by Molex
Overview of 19047-5530 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 19047-5530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H4184
|
Newark | E2 Die For 4 (190475530) |Molex 19047-5530 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,012.1700 / $1,090.0300 | Buy Now |
DISTI #
538-19047-5530
|
Mouser Electronics | Punches & Dies E2 DIE FOR #4 (19047 E FOR #4 (190475530) | 0 |
|
$1,090.0000 / $1,128.8800 | Order Now |
DISTI #
74927321
|
RS | E2 DIE FOR 4 (190475530) | Molex Incorporated 19047-5530 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,081.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,335.6000 / $1,408.7800 | Buy Now |
Part Details for 19047-5530
19047-5530 CAD Models
19047-5530 Part Data Attributes
|
19047-5530
Molex
Buy Now
|
Compare Parts:
19047-5530
Molex
|
Samacsys Manufacturer | Molex |