-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8840
|
Newark | Terminals Ring Krimptite (A-132-06) |Molex 19044-0084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$0.1190 / $0.2020 | Buy Now |
DISTI #
57R8622
|
Newark | Ring Krimptite (A-132-06) Spm Rohs Compliant: Yes |Molex 19044-0084 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
538-19044-0084
|
Mouser Electronics | Terminals RING KRIMPTITE (A-132-06) RoHS: Compliant | 11788 |
|
$0.0700 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 16.69mm 6.45mm Tin Bag RoHS: Compliant |
275 Partner Stock |
|
$0.0590 / $0.0891 | Buy Now |
DISTI #
19044-0084
|
TTI | Terminals RING KRIMPTITE (A-132-06) RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 5375 In Stock |
|
$0.0650 / $0.1820 | Buy Now |
DISTI #
3222113
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #6, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0753 / $0.2008 | Buy Now |
DISTI #
3222113
|
Farnell | TERMINAL, RING TONGUE, #6, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$0.1139 / $0.2520 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 16.69mm 6.45mm Tin Bag RoHS: Compliant |
275 Partner Stock |
|
$0.0590 / $0.0891 | Buy Now |
DISTI #
10153969
|
TestEquity LLC | Molex 19044-0084 Ring Krimptite (A-132-06) SPM | 275 |
|
$0.0900 | Buy Now |
DISTI #
30001
|
Waytek, Inc. | 22-18GA #6 Ring Terminal Non-Insulated Min Qty: 100 Package Multiple: 4000 Lead time: 23 Weeks, 3 Days | 11044 |
|
$0.0797 / $0.1138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0084
Molex
Buy Now
|
Compare Parts:
19044-0084
Molex
|
Samacsys Manufacturer | Molex |