There are no models available for this part yet.
Overview of 1904105 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1904105 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1904105-ND
|
DigiKey | TERM BLK 3P SIDE ENT 9.53MM PCB Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2484 | Buy Now | |
DISTI #
651-1904105
|
Mouser Electronics | Fixed Terminal Blocks MKKDS 5/ 3-9.5 BK RoHS: Compliant | 0 |
|
$7.7700 / $9.6700 | Order Now | |
DISTI #
71869234
|
RS | MKKDS 5/ 3-9 5 BK | Phoenix Contact 1904105 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $9.2800 | RFQ | |
Onlinecomponents.com | Printed circuit terminal block, nominal current: 32 A, rated voltage: 690 V, pitch: 9.52 mm, no. of positions: 2, mounting: Soldering, type of connection: Screw connection, connection direction from the conductor to the PCB: 0° RoHS: Compliant | 200 Factory Stock |
|
$6.8900 / $9.2900 | Buy Now | ||
DISTI #
000000000000052488
|
Sager | Fixed Terminal Blocks MKKDS 5/ 3-9.5 BK Min Qty: 50 | 0 |
|
$8.4700 / $9.1200 | Buy Now | |
Master Electronics | Printed circuit terminal block, nominal current: 32 A, rated voltage: 690 V, pitch: 9.52 mm, no. of positions: 2, mounting: Soldering, type of connection: Screw connection, connection direction from the conductor to the PCB: 0° RoHS: Compliant | 200 Factory Stock |
|
$6.8900 / $9.2900 | Buy Now |
CAD Models for 1904105 by Phoenix Contact
Part Data Attributes for 1904105 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Manufacturer Series
|
1904105
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|