Part Details for 19041-0016 by Molex
Overview of 19041-0016 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19041-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8885
|
Newark | Ring/Flag Krimptite (C-144-14) Spm |Molex 19041-0016 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 | Buy Now |
DISTI #
02N1936
|
Newark | Ring/Flag Krimptite (C-144-14) |Molex 19041-0016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.3320 | Buy Now |
DISTI #
MOL19041-0016
|
Heilind Electronics | RING/FLAG KRIMPTITE (C-144-14) | Americas - 675 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 18.42mm 9.65mm Tin Krimptite™ Bag RoHS: Compliant |
142 Partner Stock |
|
$0.0877 / $0.1133 | Buy Now |
DISTI #
MOL19041-0016
|
Interstate Connecting Components | RING/FLAG KRIMPTITE (C-144-14) | 225 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 18.42mm 9.65mm Tin Krimptite™ Bag RoHS: Compliant |
142 Partner Stock |
|
$0.0877 / $0.1133 | Buy Now |