Part Details for 1903B by Keystone Electronics Corp
Overview of 1903B by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1903B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5726
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 9.5Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1903B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 / $0.5120 | Buy Now |
DISTI #
36-1903B-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20540 In Stock |
|
$0.3518 / $0.9400 | Buy Now |
DISTI #
534-1903B
|
Mouser Electronics | Standoffs & Spacers HEX 6-32X.375 NYLON RoHS: Compliant | 18495 |
|
$0.3570 / $0.7800 | Buy Now |
|
Future Electronics | Nylon 6 - 32 Thread .375 inch Long Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6200 / $0.6550 | Buy Now |
|
Onlinecomponents.com | Standoffs Hex F 6.4mm 6-32 9.5mm Nylon 6/6 RoHS: Compliant |
198 In Stock |
|
$0.3870 / $2.4300 | Buy Now |
DISTI #
KEYS1903B
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC6-32, L: 9.52mm Min Qty: 10 | 0 |
|
$0.4820 / $0.6200 | RFQ |
DISTI #
000000000000033028
|
Sager | Standoffs & Spacers HEX 6-32X.375 NYLON Min Qty: 500 | 0 |
|
$0.3538 / $0.5694 | Buy Now |
Part Details for 1903B
1903B CAD Models
1903B Part Data Attributes
|
1903B
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1903B
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |