-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1903815-1) INDUSTRIAL USB REC ASSY R/A 2ROW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7734
|
Newark | Usb Stack Conn, 2.0 Type A, 2Port, R/A, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, No. Of Positions:8Positions, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 1903815-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2809 |
|
$2.3800 / $3.3000 | Buy Now |
DISTI #
A107353-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA STACK R/A Min Qty: 1 Lead time: 22 Weeks Container: Tray |
12263 In Stock |
|
$1.7017 / $2.6100 | Buy Now |
DISTI #
1903815-1
|
Avnet Americas | Conn USB Type A RCP 8 POS 2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray - Trays (Alt: 1903815-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Tray | 1279 |
|
$1.2929 / $1.3864 | Buy Now |
DISTI #
571-1903815-1
|
Mouser Electronics | USB Connectors STD 2.0 IND USB A 4P R/A RCPT 2 ROW RoHS: Compliant | 5115 |
|
$1.4800 / $1.9400 | Buy Now |
DISTI #
V99:2348_11894214
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2228 | Americas - 30 |
|
$1.5710 / $1.7080 | Buy Now |
DISTI #
V36:1790_11894214
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2147 | Americas - 26 |
|
$1.3910 | Buy Now |
|
Future Electronics | 8 Position Right Angle USB TYPE-A Stacked USB 2.0 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1260Tray |
|
$1.1100 / $1.2700 | Buy Now |
|
Future Electronics | 8 Position Right Angle USB TYPE-A Stacked USB 2.0 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tray | 0Tray |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
AMP1903815-1
|
Heilind Electronics | INDUSTRIAL USB REC ASSY R/A 2R | Americas - 52 in Stock |
|
$1.7206 / $1.7463 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Box/Tray RoHS: Compliant |
662 In Stock |
|
$1.4100 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903815-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903815-1
TE Connectivity
(1903815-1) INDUSTRIAL USB REC ASSY R/A 2ROW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.615 inch | |
Body Depth | 0.668 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.62 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |