-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1903814-1) INDUSTRIAL USB REC ASSY R/A 1ROW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2259
|
Newark | Usb Connectors Std 2.0 Ind Usb A 4P R/A Rcpt 1 |Te Connectivity 1903814-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45147 |
|
$1.7900 / $2.3500 | Buy Now |
DISTI #
A107360-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 22 Weeks Container: Tray |
2384 In Stock |
|
$1.5126 / $2.3200 | Buy Now |
DISTI #
1903814-1
|
Avnet Americas | Conn USB Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 1903814-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 19 Weeks, 1 Days Container: Tray | 0 |
|
$1.2272 / $1.4768 | Buy Now |
DISTI #
571-1903814-1
|
Mouser Electronics | USB Connectors STD 2.0 IND USB A 4P R/A RCPT 1 ROW RoHS: Compliant | 926 |
|
$1.4900 / $2.6200 | Buy Now |
DISTI #
V36:1790_11894407
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2305 | Americas - 16333 |
|
$1.3340 | Buy Now |
DISTI #
E02:0323_02151362
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2409 | Europe - 2625 |
|
$1.3878 | Buy Now |
DISTI #
V36:1790_14354417
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2018 | Americas - 10 |
|
$1.9670 | Buy Now |
|
Future Electronics | INDUSTRIAL USB REC ASSY R/A 1ROW RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$1.3400 / $1.5200 | Buy Now |
|
Future Electronics | INDUSTRIAL USB REC ASSY R/A 1ROW RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$1.4000 / $1.5900 | Buy Now |
DISTI #
AMP1903814-1
|
Heilind Electronics | INDUSTRIAL USB REC ASSY R/A 1R | Americas - 186 in Stock |
|
$1.5294 / $1.5758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903814-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903814-1
TE Connectivity
(1903814-1) INDUSTRIAL USB REC ASSY R/A 1ROW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN | |
Terminal Length | 0.112 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |