Part Details for 19035 by Caywood Electronics Inc
Overview of 19035 by Caywood Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 19035
19035 CAD Models
19035 Part Data Attributes
|
19035
Caywood Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
19035
Caywood Electronics Inc
Variable Capacitor, Air, 6pF Min, 39.1pF Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAYWOOD ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 39.1 pF | |
Capacitance-Min | 6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 42.863 mm | |
Dielectric Material | AIR | |
Length | 22.225 mm | |
Package Style | Chassis Mount | |
Series | 19 |