-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3165
|
Newark | Terminal, Male Bullet, 3.96Mm, Crimp, Blue, Product Range:Avikrimp 19035 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Terminal Type:Male Bullet, Insulator Colour:Blue, Terminal Material:Copper Rohs Compliant: Yes |Molex 19035-0012 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
538-19035-0012
|
Mouser Electronics | Terminals SNAP PLUG 14-16AWG RoHS: Compliant | 15037 |
|
$0.2790 / $0.8500 | Buy Now |
DISTI #
71454075
|
RS | Avikrimp Snap Plug, for 14 16 AWG Wire, Mylar Tape, 22.55mm Length | Molex Incorporated 19035-0012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.5760 / $0.8600 | Buy Now |
DISTI #
MOL19035-0012.P
|
Heilind Electronics | CUT TAPE - SNAP PLUG AVIKRIMP TAPED (B-5 9T) | Americas - 450 in Stock |
|
$0.4158 / $0.5257 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 25.04mm Tin Avikrimp™ T/R RoHS: Compliant | 0 |
|
$0.3000 / $0.4200 | Buy Now |
|
Quest Components | 760 |
|
$0.3520 / $0.8800 | Buy Now | |
DISTI #
19035-0012
|
TTI | Terminals SNAP PLUG 14-16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 63000 In Stock |
|
$0.2750 / $0.3200 | Buy Now |
DISTI #
MOL19035-0012
|
Interstate Connecting Components | SNAP PLUG AVIKRIMP TAPED (B-5 9T) | 7700 |
|
$0.3152 / $0.3402 | Buy Now |
DISTI #
MOL19035-0012.P
|
Interstate Connecting Components | CUT TAPE - SNAP PLUG AVIKRIMP TAPED (B-5 9T) | 150 |
|
$0.4158 / $0.5257 | Buy Now |
DISTI #
10153947
|
TestEquity LLC | Molex 19035-0012 Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.55mm Length | 0 |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19035-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
19035-0012
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 14 AWG |